
30-02486 | |
|---|---|
DigiKey Part Number | 839-30-02486-ND 839-30-02486-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02486 |
Description | CABLE 8COND 22AWG/28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 (3 Twisted Pairs 2) Conductor Multi-Conductor Cable Black 22 AWG, 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (3 Twisted Pairs + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0050", 26/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 65,60000 | kr 65,60 |
| 5 | kr 58,55200 | kr 292,76 |
| 10 | kr 55,74200 | kr 557,42 |
| 25 | kr 52,21320 | kr 1 305,33 |
| 50 | kr 49,67160 | kr 2 483,58 |
| 100 | kr 47,23580 | kr 4 723,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | kr 34,56340 | kr 5 288,20 |
| 306 | kr 32,85033 | kr 10 052,20 |
| 459 | kr 32,54205 | kr 14 936,80 |
| Unit Price without VAT: | kr 65,60000 |
|---|---|
| Unit Price with VAT: | kr 82,00000 |






