
SARA-G350-00X | |
|---|---|
DigiKey Part Number | SARA-G350-00X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SARA-G350-00X |
Description | RF TXRX MODULE CASTELLATION SMD |
Customer Reference | |
Detailed Description | GPRS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SARA-G350-00X Models |
Category | Sensitivity -109dBm |
Mfr | Serial Interfaces I2C, SPI, UART, USB |
Series | Antenna Type Antenna Not Included, Castellation |
Packaging Tape & Reel (TR) | Voltage - Supply 3.8V |
Part Status Obsolete | Current - Receiving 300mA |
DigiKey Programmable Not Verified | Current - Transmitting 300mA |
Protocol | Mounting Type Surface Mount |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 9.6kbps | Package / Case 96-SMD Module |
Power - Output 32.2dBm |

