Breadboard, General Purpose Pad Per Hole (Round) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B30-8000-PCB

DigiKey Part Number
438-1107-ND
Manufacturer
Manufacturer Product Number
B30-8000-PCB
Description
BREADBOARD GENERAL PURPOSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Pad Per Hole (Round) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Twin Industries
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
-
Pitch
0.100" (2.54mm)
Circuit Pattern
Pad Per Hole (Round)
Edge Contacts
-
Hole Diameter
-
Size / Dimension
-
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 136,39000kr 136,39
5kr 116,55600kr 582,78
10kr 108,94800kr 1 089,48
25kr 99,64240kr 2 491,06
50kr 93,13220kr 4 656,61
100kr 87,04710kr 8 704,71
250kr 83,13408kr 20 783,52
Manufacturers Standard Package
Unit Price without VAT:kr 136,39000
Unit Price with VAT:kr 170,48750