
B0922J7575A50HF | |
|---|---|
DigiKey Part Number | 1173-B0922J7575A50HFTR-ND - Tape & Reel (TR) 1173-B0922J7575A50HFCT-ND - Cut Tape (CT) 1173-B0922J7575A50HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0922J7575A50HF |
Description | BALUN 950MHZ-2.15GHZ 75/75 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Balun 950MHz ~ 2.15GHz 75 / 75Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 950MHz ~ 2.15GHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | 3° | |
Insertion Loss (Max) | 1.1dB | |
Return Loss (Min) | 12dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,94000 | kr 7,94 |
| 10 | kr 7,21600 | kr 72,16 |
| 25 | kr 6,94080 | kr 173,52 |
| 50 | kr 6,73460 | kr 336,73 |
| 100 | kr 6,53400 | kr 653,40 |
| 250 | kr 6,27524 | kr 1 568,81 |
| 500 | kr 6,08530 | kr 3 042,65 |
| 1 000 | kr 5,89991 | kr 5 899,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 3,56941 | kr 14 277,64 |
| Unit Price without VAT: | kr 7,94000 |
|---|---|
| Unit Price with VAT: | kr 9,92500 |

