
OP297FAB | |
|---|---|
DigiKey Part Number | OP297FAB-ND |
Manufacturer | |
Manufacturer Product Number | OP297FAB |
Description | EMITTER IR 890NM 1A RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.75V 1A 2.4mW/cm² @ 20mA 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP297FAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 2.4mW/cm² @ 20mA | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,92000 | kr 12,92 |
| 100 | kr 12,17950 | kr 1 217,95 |
| 250 | kr 11,81044 | kr 2 952,61 |
| 500 | kr 11,44136 | kr 5 720,68 |
| 1 000 | kr 10,88774 | kr 10 887,74 |
| 2 500 | kr 10,42647 | kr 26 066,17 |
| 5 000 | kr 10,14959 | kr 50 747,95 |
| Unit Price without VAT: | kr 12,92000 |
|---|---|
| Unit Price with VAT: | kr 16,15000 |

