
TQ0137AA0000 | |
|---|---|
DigiKey Part Number | 4606-TQ0137AA0000-ND |
Manufacturer | |
Manufacturer Product Number | TQ0137AA0000 |
Description | RF ANT 1571MHZ CERAMIC PATCH PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Ceramic Patch |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency (Center/Band) | 1.571GHz | |
Antenna Type | Ceramic Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 42,24000 | kr 42,24 |
| 10 | kr 32,06800 | kr 320,68 |
| 25 | kr 29,51880 | kr 737,97 |
| 200 | kr 25,67695 | kr 5 135,39 |
| 400 | kr 24,81963 | kr 9 927,85 |
| 600 | kr 24,39030 | kr 14 634,18 |
| 1 000 | kr 23,91475 | kr 23 914,75 |
| 2 600 | kr 23,18923 | kr 60 292,00 |
| Unit Price without VAT: | kr 42,24000 |
|---|---|
| Unit Price with VAT: | kr 52,80000 |

