Parametric Equivalent
Parametric Equivalent

P005-006-14RA | |
|---|---|
DigiKey Part Number | TL445-ND |
Manufacturer | |
Manufacturer Product Number | P005-006-14RA |
Description | CORD 14AWG C14 RA TO C13 6' BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14, Right Angle To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 252,36000 | kr 252,36 |
| 10 | kr 214,50700 | kr 2 145,07 |
| 25 | kr 201,08000 | kr 5 027,00 |
| 50 | kr 191,48780 | kr 9 574,39 |
| 100 | kr 182,35400 | kr 18 235,40 |
| 250 | kr 172,08168 | kr 43 020,42 |
| Unit Price without VAT: | kr 252,36000 |
|---|---|
| Unit Price with VAT: | kr 315,45000 |





















