Laminated Core 25.2VA Power Transformer 115V, 230V Primary 12.6V Secondary 2A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 25.2VA Power Transformer 115V, 230V Primary 12.6V Secondary 2A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

F-344X

DigiKey Part Number
237-1976-ND
Manufacturer
Manufacturer Product Number
F-344X
Description
PWR XFMR LAMINATED 25.2VA CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 25.2VA Power Transformer 115V, 230V Primary 12.6V Secondary 2A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F-344X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
12.6V
Current - Output (Max)
2A
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
25.2VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
84.12mm L x 50.80mm W
Height - Seated (Max)
49.20mm
Voltage - Isolation
1500Vrms
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 62
Check for Additional Incoming Stock
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 153,54000kr 153,54
10kr 138,32000kr 1 383,20
25kr 132,63840kr 3 315,96
50kr 128,47360kr 6 423,68
100kr 124,42470kr 12 442,47
250kr 119,24588kr 29 811,47
500kr 115,45712kr 57 728,56
Manufacturers Standard Package
Unit Price without VAT:kr 153,54000
Unit Price with VAT:kr 191,92500