
CMT-8114-B | |
|---|---|
DigiKey Part Number | CMT-8114-B-ND |
Manufacturer | |
Manufacturer Product Number | CMT-8114-B |
Description | CMC 2.5MH 12.5A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 12.5A DCR 11mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMT-8114-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.5 mH @ 1 kHz | |
Current Rating (Max) | 12.5A | |
DC Resistance (DCR) (Max) | 11mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 1500V (1.5kV) | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.450" L x 0.800" W (36.83mm x 20.32mm) | |
Height (Max) | 1.500" (38.10mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 73,99000 | kr 73,99 |
| Unit Price without VAT: | kr 73,99000 |
|---|---|
| Unit Price with VAT: | kr 92,48750 |

