
TE0701-05 | |
|---|---|
DigiKey Part Number | 1686-1026-ND |
Manufacturer | |
Manufacturer Product Number | TE0701-05 |
Description | SOM CARRIER BOARD 7-SERIES 4X5CM |
Customer Reference | |
Detailed Description | TE0701 Carrier 4x5 SoM - FPGA Carrier Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Trenz Electronic GmbH | Utilized IC / Part 4x5 SoM |
Packaging Bulk | Interconnect System FMC, Pmod |
Part Status Discontinued at DigiKey | Function Carrier |
Type FPGA | Base Product Number |
Platform TE0701 Carrier |

