


TMR 4821 | |
|---|---|
DigiKey Part Number | 1951-1792-ND |
Manufacturer | |
Manufacturer Product Number | TMR 4821 |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 4821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 154,46000 | kr 154,46 |
| 5 | kr 148,72000 | kr 743,60 |
| 10 | kr 146,32000 | kr 1 463,20 |
| 30 | kr 142,57100 | kr 4 277,13 |
| 50 | kr 140,86160 | kr 7 043,08 |
| 100 | kr 138,56960 | kr 13 856,96 |
| 250 | kr 135,59224 | kr 33 898,06 |
| 500 | kr 133,38020 | kr 66 690,10 |
| Unit Price without VAT: | kr 154,46000 |
|---|---|
| Unit Price with VAT: | kr 193,07500 |


