N-Channel 30 V 100A (Tc) 830mW (Ta), 116W (Tc) Surface Mount 8-SOP Advance (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPH2R003PL,LQ

DigiKey Part Number
264-TPH2R003PLLQTR-ND - Tape & Reel (TR)
264-TPH2R003PLLQCT-ND - Cut Tape (CT)
264-TPH2R003PLLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPH2R003PL,LQ
Description
MOSFET N-CH 30V 100A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 100A (Tc) 830mW (Ta), 116W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPH2R003PL,LQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.1V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6410 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
830mW (Ta), 116W (Tc)
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 602
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,33000kr 16,33
10kr 10,34600kr 103,46
100kr 6,92440kr 692,44
500kr 5,45544kr 2 727,72
1 000kr 4,98285kr 4 982,85
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,38274kr 13 148,22
6 000kr 4,08076kr 24 484,56
9 000kr 3,92696kr 35 342,64
15 000kr 3,75423kr 56 313,45
21 000kr 3,74047kr 78 549,87
Manufacturers Standard Package
Unit Price without VAT:kr 16,33000
Unit Price with VAT:kr 20,41250