


TCR2LE31,LM | |
|---|---|
DigiKey Part Number | TCR2LE31LMTR-ND - Tape & Reel (TR) TCR2LE31LMCT-ND - Cut Tape (CT) TCR2LE31LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LE31,LM |
Description | IC REG LINEAR 3.1V 200MA ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2LE31,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,37000 | kr 1,37 |
| 10 | kr 0,92100 | kr 9,21 |
| 25 | kr 0,81000 | kr 20,25 |
| 100 | kr 0,68610 | kr 68,61 |
| 250 | kr 0,62692 | kr 156,73 |
| 500 | kr 0,59100 | kr 295,50 |
| 1 000 | kr 0,56144 | kr 561,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,51717 | kr 2 068,68 |
| 8 000 | kr 0,50070 | kr 4 005,60 |
| 12 000 | kr 0,49246 | kr 5 909,52 |
| 20 000 | kr 0,48332 | kr 9 666,40 |
| 28 000 | kr 0,47798 | kr 13 383,44 |
| 40 000 | kr 0,47284 | kr 18 913,60 |
| Unit Price without VAT: | kr 1,37000 |
|---|---|
| Unit Price with VAT: | kr 1,71250 |

