SSM6J505NU,LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr 1,98521
Datasheet

Similar


Diodes Incorporated
In Stock: 356
Unit Price: kr 7,85000
Datasheet

Similar


onsemi
In Stock: 54 418
Unit Price: kr 9,58000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr 11,59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 907
Unit Price: kr 9,94000
Datasheet
P-Channel 12 V 12A (Ta) 1.25W (Ta) Surface Mount 6-UDFNB (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 12 V 12A (Ta) 1.25W (Ta) Surface Mount 6-UDFNB (2x2)
6 UDFNB

SSM6J505NU,LF

DigiKey Part Number
SSM6J505NULFTR-ND - Tape & Reel (TR)
SSM6J505NULFCT-ND - Cut Tape (CT)
SSM6J505NULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6J505NU,LF
Description
MOSFET P-CH 12V 12A 6UDFNB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 12A (Ta) 1.25W (Ta) Surface Mount 6-UDFNB (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SSM6J505NU,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
37.6 nC @ 4.5 V
Series
Vgs (Max)
±6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
1.25W (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
12 V
Supplier Device Package
6-UDFNB (2x2)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
12mOhm @ 4A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP1022UFDF-13Diodes Incorporated0DMP1022UFDF-13-NDkr 1,98521Similar
DMP1022UFDF-7Diodes Incorporated356DMP1022UFDF-7DICT-NDkr 7,85000Similar
FDMA905Ponsemi54 418FDMA905PFSCT-NDkr 9,58000Similar
FDMA908PZonsemi0FDMA908PZCT-NDkr 11,59000Similar
RF4E075ATTCRRohm Semiconductor5 907RF4E075ATTCRCT-NDkr 9,94000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,48000kr 7,48
10kr 4,62500kr 46,25
100kr 2,97960kr 297,96
500kr 2,27128kr 1 135,64
1 000kr 2,04303kr 2 043,03
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,75264kr 5 257,92
6 000kr 1,60634kr 9 638,04
9 000kr 1,53180kr 13 786,20
15 000kr 1,44804kr 21 720,60
21 000kr 1,39845kr 29 367,45
30 000kr 1,35024kr 40 507,20
Manufacturers Standard Package
Unit Price without VAT:kr 7,48000
Unit Price with VAT:kr 9,35000