P-Channel 30 V 1.4A (Ta) 500mW (Ta) Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6J207FE,LF

DigiKey Part Number
SSM6J207FELFTR-ND - Tape & Reel (TR)
SSM6J207FELFCT-ND - Cut Tape (CT)
SSM6J207FELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6J207FE,LF
Description
MOSFET P-CH 30V 1.4A ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 1.4A (Ta) 500mW (Ta) Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
SSM6J207FE,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
251mOhm @ 650mA, 10V
Vgs(th) (Max) @ Id
2.6V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
137 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
ES6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,57000kr 5,57
10kr 3,43000kr 34,30
100kr 2,18590kr 218,59
500kr 1,64800kr 824,00
1 000kr 1,47429kr 1 474,29
2 000kr 1,32796kr 2 655,92
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,20473kr 4 818,92
8 000kr 1,10104kr 8 808,32
12 000kr 1,04821kr 12 578,52
20 000kr 0,98882kr 19 776,40
28 000kr 0,95365kr 26 702,20
40 000kr 0,91947kr 36 778,80
Manufacturers Standard Package
Unit Price without VAT:kr 5,57000
Unit Price with VAT:kr 6,96250