
SSM3J35MFV,L3F | |
|---|---|
DigiKey Part Number | SSM3J35MFVL3FTR-ND - Tape & Reel (TR) SSM3J35MFVL3FCT-ND - Cut Tape (CT) SSM3J35MFVL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J35MFV,L3F |
Description | MOSFET P-CH 20V 100MA VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 100mA (Ta) 150mW (Ta) Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J35MFV,L3F Models |
Category | Rds On (Max) @ Id, Vgs 8Ohm @ 50mA, 4V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 12.2 pF @ 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 150mW (Ta) |
Part Status Active | Operating Temperature 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package VESM |
Drain to Source Voltage (Vdss) 20 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,01000 | kr 2,01 |
| 10 | kr 1,20400 | kr 12,04 |
| 100 | kr 0,74540 | kr 74,54 |
| 500 | kr 0,54356 | kr 271,78 |
| 1 000 | kr 0,47823 | kr 478,23 |
| 2 000 | kr 0,42300 | kr 846,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | kr 0,33709 | kr 2 696,72 |
| 16 000 | kr 0,30399 | kr 4 863,84 |
| 24 000 | kr 0,28711 | kr 6 890,64 |
| 40 000 | kr 0,26813 | kr 10 725,20 |
| 56 000 | kr 0,25689 | kr 14 385,84 |
| 80 000 | kr 0,24596 | kr 19 676,80 |
| Unit Price without VAT: | kr 2,01000 |
|---|---|
| Unit Price with VAT: | kr 2,51250 |


