Direct
Similar
Similar
Similar
Similar

RN4905T5LFT | |
|---|---|
DigiKey Part Number | RN4905T5LFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN4905T5LFT |
Description | TRANS PREBIAS 1NPN 1PNP 50V US6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 200MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 200mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 2.2kOhms | Supplier Device Package US6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN4905,LF(CT | Toshiba Semiconductor and Storage | 0 | RN4905LF(CTCT-ND | kr 2,74000 | Direct |
| MUN5235DW1T1G | onsemi | 29 233 | MUN5235DW1T1GOSCT-ND | kr 2,19000 | Similar |
| PUMD10,115 | Nexperia USA Inc. | 8 109 | 1727-1154-1-ND | kr 1,82000 | Similar |
| PUMD48,165 | Nexperia USA Inc. | 0 | 1727-7535-1-ND | kr 1,82000 | Similar |
| PUMH10Z | Nexperia USA Inc. | 8 990 | 1727-PUMH10ZCT-ND | kr 1,82000 | Similar |




