
RN2112,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN2112LXHF(CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN2112,LXHF(CT |
Description | TRANS PREBIAS PNP 50V 0.1A SSM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SSM |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 100nA (ICBO) |
Packaging Tape & Reel (TR) | Frequency - Transition 200 MHz |
Part Status Active | Power - Max 100 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 Only | Package / Case SC-75, SOT-416 |
Resistor - Base (R1) 22 kOhms | Supplier Device Package SSM |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,57500 | kr 1 725,00 |
| 6 000 | kr 0,51740 | kr 3 104,40 |
| 9 000 | kr 0,48804 | kr 4 392,36 |
| 15 000 | kr 0,45500 | kr 6 825,00 |
| 21 000 | kr 0,43543 | kr 9 144,03 |
| 30 000 | kr 0,42149 | kr 12 644,70 |
| Unit Price without VAT: | kr 0,57500 |
|---|---|
| Unit Price with VAT: | kr 0,71875 |

