
RN2119MFV(TPL3) | |
|---|---|
DigiKey Part Number | RN2119MFV(TPL3)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN2119MFV(TPL3) |
Description | TRANS PREBIAS PNP 50V 0.1A VESM |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM |
EDA/CAD Models | RN2119MFV(TPL3) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA |
Packaging Cut Tape (CT) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Power - Max 150 mW |
Transistor Type PNP - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package VESM |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 1 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,28000 | kr 2,28 |
| 10 | kr 1,36800 | kr 13,68 |
| 100 | kr 0,84940 | kr 84,94 |
| 500 | kr 0,62184 | kr 310,92 |
| 1 000 | kr 0,54802 | kr 548,02 |
| 2 000 | kr 0,48576 | kr 971,52 |
| Unit Price without VAT: | kr 2,28000 |
|---|---|
| Unit Price with VAT: | kr 2,85000 |

