
DF5A5.6FUTE85LF | |
|---|---|
DigiKey Part Number | DF5A5.6FUTE85LFTR-ND - Tape & Reel (TR) DF5A5.6FUTE85LFCT-ND - Cut Tape (CT) DF5A5.6FUTE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF5A5.6FUTE85LF |
Description | TVS DIODE 2.5VWM USV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount USV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2.5V | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,47000 | kr 3,47 |
| 10 | kr 2,11700 | kr 21,17 |
| 100 | kr 1,33010 | kr 133,01 |
| 500 | kr 0,98602 | kr 493,01 |
| 1 000 | kr 0,87481 | kr 874,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,73307 | kr 2 199,21 |
| 6 000 | kr 0,66155 | kr 3 969,30 |
| 9 000 | kr 0,62506 | kr 5 625,54 |
| 15 000 | kr 0,58405 | kr 8 760,75 |
| 21 000 | kr 0,55975 | kr 11 754,75 |
| 30 000 | kr 0,53613 | kr 16 083,90 |
| Unit Price without VAT: | kr 3,47000 |
|---|---|
| Unit Price with VAT: | kr 4,33750 |

