XD6131B251MR-Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr 4,03773
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr 4,03773
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XD6131B251MR-Q

DigiKey Part Number
XD6131B251MR-Q-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XD6131B251MR-Q
Description
IC SUPERVISOR 1 CHANNEL SOT26
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.5V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
7ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,28406kr 12 852,18
6 000kr 4,02549kr 24 152,94
9 000kr 3,89509kr 35 055,81
15 000kr 3,74977kr 56 246,55
21 000kr 3,66439kr 76 952,19
Manufacturers Standard Package
Unit Price without VAT:kr 4,28406
Unit Price with VAT:kr 5,35508