
XC9141B33CMR-G | |
|---|---|
DigiKey Part Number | 893-1367-2-ND - Tape & Reel (TR) 893-1367-1-ND - Cut Tape (CT) 893-1367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9141B33CMR-G |
Description | IC REG BOOST 3.3V 800MA SOT25-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-25-5 |
Voltage - Input (Min) 0.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,40000 | kr 10,40 |
| 10 | kr 7,48100 | kr 74,81 |
| 25 | kr 6,75840 | kr 168,96 |
| 100 | kr 5,96470 | kr 596,47 |
| 250 | kr 5,58664 | kr 1 396,66 |
| 500 | kr 5,35854 | kr 2 679,27 |
| 1 000 | kr 5,23438 | kr 5 234,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,93931 | kr 14 817,93 |
| 6 000 | kr 4,82592 | kr 28 955,52 |
| 9 000 | kr 4,76913 | kr 42 922,17 |
| 15 000 | kr 4,70622 | kr 70 593,30 |
| Unit Price without VAT: | kr 10,40000 |
|---|---|
| Unit Price with VAT: | kr 13,00000 |


