
XC8107XD10MR-G | |
|---|---|
DigiKey Part Number | 893-XC8107XD10MR-GTR-ND - Tape & Reel (TR) 893-XC8107XD10MR-GCT-ND - Cut Tape (CT) 893-XC8107XD10MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8107XD10MR-G |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A SOT-25-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Series | Rds On (Typ) 115mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-25-5 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,39000 | kr 6,39 |
| 10 | kr 4,54300 | kr 45,43 |
| 25 | kr 4,07640 | kr 101,91 |
| 100 | kr 3,56350 | kr 356,35 |
| 250 | kr 3,31972 | kr 829,93 |
| 500 | kr 3,17246 | kr 1 586,23 |
| 1 000 | kr 3,05122 | kr 3 051,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,87822 | kr 8 634,66 |
| 6 000 | kr 2,65487 | kr 15 929,22 |
| 9 000 | kr 2,54145 | kr 22 873,05 |
| 15 000 | kr 2,47464 | kr 37 119,60 |
| Unit Price without VAT: | kr 6,39000 |
|---|---|
| Unit Price with VAT: | kr 7,98750 |

