



XC6603A121MR-G | |
|---|---|
DigiKey Part Number | 893-XC6603A121MR-GTR-ND - Tape & Reel (TR) 893-XC6603A121MR-GCT-ND - Cut Tape (CT) 893-XC6603A121MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6603A121MR-G |
Description | IC REG LINEAR 1.2V 1A SOT-26W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-26W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.208V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 143 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-26W | |
Supplier Device Package | SOT-26W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,42000 | kr 16,42 |
| 10 | kr 10,45500 | kr 104,55 |
| 25 | kr 8,86760 | kr 221,69 |
| 100 | kr 7,08230 | kr 708,23 |
| 250 | kr 6,21028 | kr 1 552,57 |
| 500 | kr 5,67694 | kr 2 838,47 |
| 1 000 | kr 5,23301 | kr 5 233,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,99136 | kr 11 974,08 |
| Unit Price without VAT: | kr 16,42000 |
|---|---|
| Unit Price with VAT: | kr 20,52500 |

