


XC6504A211MR-G | |
|---|---|
DigiKey Part Number | 893-XC6504A211MR-GTR-ND - Tape & Reel (TR) 893-XC6504A211MR-GCT-ND - Cut Tape (CT) 893-XC6504A211MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A211MR-G |
Description | IC REG LINEAR 2.1V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 2.1V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,74000 | kr 3,74 |
| 10 | kr 2,63700 | kr 26,37 |
| 25 | kr 2,34640 | kr 58,66 |
| 100 | kr 2,03080 | kr 203,08 |
| 250 | kr 1,87936 | kr 469,84 |
| 500 | kr 1,78812 | kr 894,06 |
| 1 000 | kr 1,71304 | kr 1 713,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,62038 | kr 4 861,14 |
| 6 000 | kr 1,57504 | kr 9 450,24 |
| 9 000 | kr 1,55232 | kr 13 970,88 |
| 15 000 | kr 1,52715 | kr 22 907,25 |
| 21 000 | kr 1,51244 | kr 31 761,24 |
| 30 000 | kr 1,49829 | kr 44 948,70 |
| Unit Price without VAT: | kr 3,74000 |
|---|---|
| Unit Price with VAT: | kr 4,67500 |

