


XC6501B3317R-G | |
|---|---|
DigiKey Part Number | 893-XC6501B3317R-GTR-ND - Tape & Reel (TR) 893-XC6501B3317R-GCT-ND - Cut Tape (CT) 893-XC6501B3317R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6501B3317R-G |
Description | IC REG LINEAR 3.3V 200MA 4-USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6501B3317R-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 21 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-USPN (0.90x1.2) |
Voltage Dropout (Max) 0.35V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6501A3317R-G | Torex Semiconductor Ltd | 100 | 893-XC6501A3317R-GCT-ND | kr 4,47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,67000 | kr 8,67 |
| 10 | kr 5,38300 | kr 53,83 |
| 25 | kr 4,51040 | kr 112,76 |
| 100 | kr 3,51790 | kr 351,79 |
| 250 | kr 3,03032 | kr 757,58 |
| 500 | kr 2,73182 | kr 1 365,91 |
| 1 000 | kr 2,48294 | kr 2 482,94 |
| 2 500 | kr 2,21655 | kr 5 541,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 2,05399 | kr 10 269,95 |
| 10 000 | kr 1,91884 | kr 19 188,40 |
| 15 000 | kr 1,85066 | kr 27 759,90 |
| 25 000 | kr 1,77467 | kr 44 366,75 |
| 35 000 | kr 1,73002 | kr 60 550,70 |
| 50 000 | kr 1,68689 | kr 84 344,50 |
| Unit Price without VAT: | kr 8,67000 |
|---|---|
| Unit Price with VAT: | kr 10,83750 |

