Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6501B12AMR-G | |
|---|---|
DigiKey Part Number | XC6501B12AMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6501B12AMR-G |
Description | IC REG LINEAR 1.25V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6501B12AMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.69V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 17 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,00410 | kr 6 012,30 |
| 6 000 | kr 1,86590 | kr 11 195,40 |
| 15 000 | kr 1,79679 | kr 26 951,85 |
| 30 000 | kr 1,72769 | kr 51 830,70 |
| Unit Price without VAT: | kr 2,00410 |
|---|---|
| Unit Price with VAT: | kr 2,50513 |


