


XC6220B181ER-G | |
|---|---|
DigiKey Part Number | 893-XC6220B181ER-GTR-ND - Tape & Reel (TR) 893-XC6220B181ER-GCT-ND - Cut Tape (CT) 893-XC6220B181ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B181ER-G |
Description | IC REG LINEAR 1.8V 1A 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B181ER-G Models |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | Current - Supply (Max) 108 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-USPC (1.8x2) |
Voltage Dropout (Max) 0.655V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,21000 | kr 8,21 |
| 10 | kr 5,87500 | kr 58,75 |
| 25 | kr 5,29120 | kr 132,28 |
| 100 | kr 4,65100 | kr 465,10 |
| 250 | kr 4,34444 | kr 1 086,11 |
| 500 | kr 4,15996 | kr 2 079,98 |
| 1 000 | kr 4,02000 | kr 4 020,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,82033 | kr 11 460,99 |
| 6 000 | kr 3,72846 | kr 22 370,76 |
| 9 000 | kr 3,68246 | kr 33 142,14 |
| 15 000 | kr 3,63150 | kr 54 472,50 |
| 21 000 | kr 3,60171 | kr 75 635,91 |
| Unit Price without VAT: | kr 8,21000 |
|---|---|
| Unit Price with VAT: | kr 10,26250 |

