Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6218P332NR-G

DigiKey Part Number
893-1087-2-ND - Tape & Reel (TR)
893-1087-1-ND - Cut Tape (CT)
893-1087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6218P332NR-G
Description
IC REG LINEAR 3.3V 200MA SSOT-24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Datasheet
 Datasheet
EDA/CAD Models
XC6218P332NR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.32V @ 100mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
5 µA
Part Status
Active
Protection Features
Over Current, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-82
Voltage - Input (Max)
6V
Supplier Device Package
SSOT-24
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 549
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,20000kr 5,20
10kr 3,66700kr 36,67
25kr 3,27720kr 81,93
100kr 2,85460kr 285,46
250kr 2,65264kr 663,16
500kr 2,53074kr 1 265,37
1 000kr 2,43039kr 2 430,39
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,30641kr 6 919,23
6 000kr 2,24574kr 13 474,44
9 000kr 2,21534kr 19 938,06
15 000kr 2,18168kr 32 725,20
21 000kr 2,16201kr 45 402,21
30 000kr 2,14310kr 64 293,00
Manufacturers Standard Package
Unit Price without VAT:kr 5,20000
Unit Price with VAT:kr 6,50000