


XC6217B26AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6217B26AMR-GTR-ND - Tape & Reel (TR) 893-XC6217B26AMR-GCT-ND - Cut Tape (CT) 893-XC6217B26AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6217B26AMR-G |
Description | IC REG LINEAR 2.65V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6217B26AMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.65V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,95000 | kr 10,95 |
| 10 | kr 6,87000 | kr 68,70 |
| 25 | kr 5,78040 | kr 144,51 |
| 100 | kr 4,54510 | kr 454,51 |
| 250 | kr 3,94080 | kr 985,20 |
| 500 | kr 3,57078 | kr 1 785,39 |
| 1 000 | kr 3,26224 | kr 3 262,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,87591 | kr 8 627,73 |
| 6 000 | kr 2,68431 | kr 16 105,86 |
| 9 000 | kr 2,58763 | kr 23 288,67 |
| 15 000 | kr 2,47988 | kr 37 198,20 |
| 21 000 | kr 2,41654 | kr 50 747,34 |
| 30 000 | kr 2,35540 | kr 70 662,00 |
| Unit Price without VAT: | kr 10,95000 |
|---|---|
| Unit Price with VAT: | kr 13,68750 |

