XC6217B09A7R-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr 2,99256
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr 2,64959
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr 2,64959
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6217B09A7R-G

DigiKey Part Number
XC6217B09A7R-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6217B09A7R-G
Description
IC REG LINEAR 0.95V 200MA 4-USPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
8 µA
Mfr
Current - Supply (Max)
50 µA
Packaging
Tape & Reel (TR)
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-XDFN
Voltage - Output (Min/Fixed)
0.95V
Supplier Device Package
4-USPN (0.90x1.2)
Voltage Dropout (Max)
0.75V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6217A09A7R-GTorex Semiconductor Ltd0XC6217A09A7R-G-NDkr 2,99256Parametric Equivalent
XC6217C09A7R-GTorex Semiconductor Ltd0XC6217C09A7R-G-NDkr 2,64959Parametric Equivalent
XC6217D09A7R-GTorex Semiconductor Ltd0XC6217D09A7R-G-NDkr 2,64959Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 2,64959kr 13 247,95
10 000kr 2,55145kr 25 514,50
25 000kr 2,45331kr 61 332,75
Manufacturers Standard Package
Unit Price without VAT:kr 2,64959
Unit Price with VAT:kr 3,31199