Supervisor Open Drain or Open Collector 1 Channel SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC61FN6012MR-G

DigiKey Part Number
893-XC61FN6012MR-GTR-ND - Tape & Reel (TR)
893-XC61FN6012MR-GCT-ND - Cut Tape (CT)
893-XC61FN6012MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC61FN6012MR-G
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23
Datasheet
 Datasheet
EDA/CAD Models
XC61FN6012MR-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
6V
Output
Open Drain or Open Collector
Reset
-
Reset Timeout
50ms Minimum
Operating Temperature
-30°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,46000kr 12,46
10kr 7,85200kr 78,52
25kr 6,62480kr 165,62
100kr 5,23170kr 523,17
250kr 4,55032kr 1 137,58
500kr 4,13366kr 2 066,83
1 000kr 3,78654kr 3 786,54
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,11808kr 9 354,24
6 000kr 2,87984kr 17 279,04
9 000kr 2,75884kr 24 829,56
15 000kr 2,71848kr 40 777,20
Manufacturers Standard Package
Unit Price without VAT:kr 12,46000
Unit Price with VAT:kr 15,57500