
XC6118N42AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N42AMR-GTR-ND - Tape & Reel (TR) 893-XC6118N42AMR-GCT-ND - Cut Tape (CT) 893-XC6118N42AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N42AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-25-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6118N42BMR-G | Torex Semiconductor Ltd | 100 | 893-XC6118N42BMR-GCT-ND | kr 10,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,66000 | kr 5,66 |
| 10 | kr 3,98700 | kr 39,87 |
| 25 | kr 3,57280 | kr 89,32 |
| 100 | kr 3,11460 | kr 311,46 |
| 250 | kr 2,89712 | kr 724,28 |
| 500 | kr 2,76594 | kr 1 382,97 |
| 1 000 | kr 2,65774 | kr 2 657,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,14393 | kr 6 431,79 |
| Unit Price without VAT: | kr 5,66000 |
|---|---|
| Unit Price with VAT: | kr 7,07500 |

