XC6118N10AGR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 3 000
Unit Price: kr 2,60243
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr 2,80991
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr 2,67216
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118N10AGR-G

DigiKey Part Number
XC6118N10AGR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6118N10AGR-G
Description
IC SUPERVISOR 1 CHANNEL 4USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
4-UDFN Exposed Pad
Type
Voltage Detector
Supplier Device Package
4-USP (1.2x1.6)
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6118N10BGR-GTorex Semiconductor Ltd3 000893-XC6118N10BGR-GCT-NDkr 2,60243Parametric Equivalent
XC6118N10CGR-GTorex Semiconductor Ltd0XC6118N10CGR-G-NDkr 2,80991Parametric Equivalent
XC6118N10DGR-GTorex Semiconductor Ltd0XC6118N10DGR-G-NDkr 2,67216Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,67216kr 8 016,48
6 000kr 2,48787kr 14 927,22
15 000kr 2,39573kr 35 935,95
30 000kr 2,30358kr 69 107,40
Manufacturers Standard Package
Unit Price without VAT:kr 2,67216
Unit Price with VAT:kr 3,34020