Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6222D331ER-G

DigiKey Part Number
893-XC6222D331ER-GTR-ND - Tape & Reel (TR)
893-XC6222D331ER-GCT-ND - Cut Tape (CT)
893-XC6222D331ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6222D331ER-G
Description
IC REG LINEAR 3.3V 700MA 6-USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2)
Datasheet
 Datasheet
EDA/CAD Models
XC6222D331ER-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
6-UFDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
6-USPC (1.8x2)
Voltage Dropout (Max)
0.2V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6222A331ER-GTorex Semiconductor Ltd95893-XC6222A331ER-GCT-NDkr 6,57000Parametric Equivalent
XC6222B331ER-GTorex Semiconductor Ltd88893-XC6222B331ER-GCT-NDkr 6,57000Parametric Equivalent
In-Stock: 2 965
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,57000kr 6,57
10kr 4,68900kr 46,89
25kr 4,21480kr 105,37
100kr 3,68760kr 368,76
250kr 3,43576kr 858,94
500kr 3,28414kr 1 642,07
1 000kr 3,15942kr 3 159,42
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,00530kr 9 015,90
6 000kr 2,92990kr 17 579,40
9 000kr 2,89212kr 26 029,08
15 000kr 2,85028kr 42 754,20
21 000kr 2,82582kr 59 342,22
30 000kr 2,80230kr 84 069,00
Manufacturers Standard Package
Unit Price without VAT:kr 6,57000
Unit Price with VAT:kr 8,21250