
XTR106UAG4 | |
|---|---|
DigiKey Part Number | XTR106UAG4-ND |
Manufacturer | |
Manufacturer Product Number | XTR106UAG4 |
Description | IC CURRENT TRANSMITTER 14SOIC |
Customer Reference | |
Detailed Description | Current Transmitter IC Differential Input Voltage Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XTR106UAG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Differential | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 64,65290 | kr 6 465,29 |
| Unit Price without VAT: | kr 64,65290 |
|---|---|
| Unit Price with VAT: | kr 80,81613 |


