
V62/04620-01XE | |
|---|---|
DigiKey Part Number | 2156-V62/04620-01XE-ND |
Manufacturer | |
Manufacturer Product Number | V62/04620-01XE |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | V62/04620-01XE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Bulk: | 550 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | kr 19,28424 | kr 2 776,93 |
| Unit Price without VAT: | kr 19,28424 |
|---|---|
| Unit Price with VAT: | kr 24,10530 |

