
TS3DV416DGVR | |
|---|---|
DigiKey Part Number | 296-21176-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3DV416DGVR |
Description | IC MUX/DEMUX 16X8 48TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3DV416DGVR Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 900MHz |
Packaging Tape & Reel (TR) | Features DVI, HDMI |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 16:8 | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Channels 1 | Supplier Device Package 48-TVSOP |
On-State Resistance (Max) 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 15,06115 | kr 30 122,30 |
| Unit Price without VAT: | kr 15,06115 |
|---|---|
| Unit Price with VAT: | kr 18,82644 |

