
TPS74550PQWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS74550PQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS74550PQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS74550PQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74550PQWDRBRQ1 |
Description | IC REG LINEAR 5V 500MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | - | |
Control Features | Current Limit, Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,87000 | kr 13,87 |
| 10 | kr 10,09000 | kr 100,90 |
| 25 | kr 9,15240 | kr 228,81 |
| 100 | kr 8,12320 | kr 812,32 |
| 250 | kr 7,63276 | kr 1 908,19 |
| 500 | kr 7,33680 | kr 3 668,40 |
| 1 000 | kr 7,25834 | kr 7 258,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 6,79248 | kr 20 377,44 |
| 6 000 | kr 6,64527 | kr 39 871,62 |
| 9 000 | kr 6,57155 | kr 59 143,95 |
| Unit Price without VAT: | kr 13,87000 |
|---|---|
| Unit Price with VAT: | kr 17,33750 |




