TPS57140MDRCREP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 171,97699
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS57140MDRCREP

DigiKey Part Number
296-43107-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS57140MDRCREP
Description
IC REG BUCK ADJ 1.5A 10VSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS57140MDRCREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
39V
Current - Output
Frequency - Switching
100kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 171,97699kr 515 930,97
Manufacturers Standard Package
Unit Price without VAT:kr 171,97699
Unit Price with VAT:kr 214,97124