D-CAP+™ Controller, Intel VR12.5 Voltage Regulator IC 1 Output 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51631ARSMR

DigiKey Part Number
296-40773-2-ND - Tape & Reel (TR)
296-40773-1-ND - Cut Tape (CT)
296-40773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51631ARSMR
Description
IC REG CTRLR VR12.5 1OUT 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-CAP+™ Controller, Intel VR12.5 Voltage Regulator IC 1 Output 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS51631ARSMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, Intel VR12.5
Voltage - Input
4.5V ~ 28V
Number of Outputs
1
Voltage - Output
0.5V ~ 2.3V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 790
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 46,41000kr 46,41
10kr 35,35700kr 353,57
25kr 32,59320kr 814,83
100kr 29,56020kr 2 956,02
250kr 28,11324kr 7 028,31
500kr 27,24150kr 13 620,75
1 000kr 26,52374kr 26 523,74
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 25,63740kr 76 912,20
Manufacturers Standard Package
Unit Price without VAT:kr 46,41000
Unit Price with VAT:kr 58,01250

Other Suppliers on DigiKey

2 944In Stock
Ships from Rochester Electronics, LLC