
TPS3840PH19DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840PH19DBVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3840PH19DBVR |
Description | IC POWER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840PH19DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,38344 | kr 10 150,32 |
| 6 000 | kr 3,30056 | kr 19 803,36 |
| 9 000 | kr 3,25906 | kr 29 331,54 |
| 15 000 | kr 3,21309 | kr 48 196,35 |
| 21 000 | kr 3,18623 | kr 66 910,83 |
| Unit Price without VAT: | kr 3,38344 |
|---|---|
| Unit Price with VAT: | kr 4,22930 |

