
TPS3780ADRYT | |
|---|---|
DigiKey Part Number | 296-35751-2-ND - Tape & Reel (TR) 296-35751-1-ND - Cut Tape (CT) 296-35751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3780ADRYT |
Description | IC SUPERVISOR 2 CHANNEL 6SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3780ADRYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,47000 | kr 19,47 |
| 10 | kr 14,40300 | kr 144,03 |
| 25 | kr 13,12800 | kr 328,20 |
| 100 | kr 11,72920 | kr 1 172,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 11,06232 | kr 2 765,58 |
| 500 | kr 10,66020 | kr 5 330,10 |
| 750 | kr 10,45888 | kr 7 844,16 |
| 1 250 | kr 10,23588 | kr 12 794,85 |
| 1 750 | kr 10,10541 | kr 17 684,47 |
| 2 500 | kr 9,98004 | kr 24 950,10 |
| 6 250 | kr 9,71008 | kr 60 688,00 |
| Unit Price without VAT: | kr 19,47000 |
|---|---|
| Unit Price with VAT: | kr 24,33750 |

