Hot Swap Controller, OR Controller 1 Channel General Purpose 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS24742RGET

DigiKey Part Number
296-41097-2-ND - Tape & Reel (TR)
296-41097-1-ND - Cut Tape (CT)
296-41097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS24742RGET
Description
IC HOT SWAP CTRLR GP 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, OR Controller 1 Channel General Purpose 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS24742RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller, OR Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, UVLO
Programmable Features
Current Limit, Fault Timeout, OVP, Turn On Voltage
Voltage - Supply
2.5V ~ 18V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply
4.2 mA
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 88,02000kr 88,02
10kr 68,59300kr 685,93
25kr 63,72840kr 1 593,21
100kr 58,38040kr 5 838,04
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 55,83160kr 13 957,90
500kr 54,29532kr 27 147,66
750kr 53,52573kr 40 144,30
1 250kr 52,67305kr 65 841,31
1 750kr 52,17485kr 91 305,99
Manufacturers Standard Package
Unit Price without VAT:kr 88,02000
Unit Price with VAT:kr 110,02500

Other Suppliers on DigiKey

11 966In Stock
Ships from Rochester Electronics, LLC