
TPS23754PWPR-1 | |
|---|---|
DigiKey Part Number | 296-TPS23754PWPR-1TR-ND - Tape & Reel (TR) 296-TPS23754PWPR-1CT-ND - Cut Tape (CT) 296-TPS23754PWPR-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23754PWPR-1 |
Description | IC POE CNTRL 1 CHANNEL 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS23754PWPR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 30 W | |
Internal Switch(s) | Both | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 920µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 26,39000 | kr 26,39 |
| 10 | kr 19,70900 | kr 197,09 |
| 25 | kr 18,04400 | kr 451,10 |
| 100 | kr 16,20890 | kr 1 620,89 |
| 250 | kr 15,33436 | kr 3 833,59 |
| 500 | kr 14,80696 | kr 7 403,48 |
| 1 000 | kr 14,37274 | kr 14 372,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 14,01539 | kr 28 030,78 |
| 4 000 | kr 13,72139 | kr 54 885,56 |
| 6 000 | kr 13,57415 | kr 81 444,90 |
| Unit Price without VAT: | kr 26,39000 |
|---|---|
| Unit Price with VAT: | kr 32,98750 |



