Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS73733DCQRM3

DigiKey Part Number
296-TPS73733DCQRM3TR-ND - Tape & Reel (TR)
296-TPS73733DCQRM3CT-ND - Cut Tape (CT)
296-TPS73733DCQRM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73733DCQRM3
Description
IC REG LINEAR 3.3V 1A SOT-223-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS73733DCQRM3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1A
Current - Output
Current - Supply (Max)
1.3 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 726
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,95000kr 8,95
10kr 6,44000kr 64,40
25kr 5,81280kr 145,32
100kr 5,11720kr 511,72
250kr 4,78616kr 1 196,54
500kr 4,58670kr 2 293,35
1 000kr 4,42227kr 4 422,27
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 4,24884kr 10 622,10
5 000kr 4,14426kr 20 721,30
7 500kr 4,09191kr 30 689,33
12 500kr 4,03391kr 50 423,87
17 500kr 3,99999kr 69 999,82
Manufacturers Standard Package
Unit Price without VAT:kr 8,95000
Unit Price with VAT:kr 11,18750