
TMS5701225BZWTQQ1 | |
|---|---|
DigiKey Part Number | TMS5701225BZWTQQ1-ND |
Manufacturer | |
Manufacturer Product Number | TMS5701225BZWTQQ1 |
Description | IC MCU 32BIT 1.25MB FLASH 337BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4F Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 16/32-Bit 180MHz 1.25MB (1.25M x 8) FLASH 337-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | TMS5701225BZWTQQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-R4F | |
Core Size | 16/32-Bit | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, FlexRay, I2C, LINbus, MibSPI, SCI, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 101 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.6V | |
Data Converters | A/D 24x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 337-NFBGA (16x16) | |
Package / Case | 337-LFBGA | |
Base Product Number |


