DAC, Audio 24 b 8k ~ 96k I2S, SPI 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320DAC23PWG4

DigiKey Part Number
TLV320DAC23PWG4-ND
Manufacturer
Manufacturer Product Number
TLV320DAC23PWG4
Description
IC DAC/AUD 24BIT 8K-96K 28TSSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 8k ~ 96k I2S, SPI 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV320DAC23PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
8k ~ 96k
Data Interface
I2S, SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.5V, 3.3V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.