4/4 Transceiver Full XAUI, XGMIII 289-BGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK3104SAGNT

DigiKey Part Number
296-12040-5-ND
Manufacturer
Manufacturer Product Number
TLK3104SAGNT
Description
IC TRANSCEIVER FULL 4/4 289BGA
Customer Reference
Detailed Description
4/4 Transceiver Full XAUI, XGMIII 289-BGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
TLK3104SAGNT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
XAUI, XGMIII
Number of Drivers/Receivers
4/4
Duplex
Full
Data Rate
-
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
289-BGA
Supplier Device Package
289-BGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16 208 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

16 208In Stock
Ships from Rochester Electronics, LLC