
TLC2654C-8D | |
|---|---|
DigiKey Part Number | 296-7332-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2654C-8D |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2654C-8D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.7V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr 42,87329 | kr 9 646,49 |
| Unit Price without VAT: | kr 42,87329 |
|---|---|
| Unit Price with VAT: | kr 53,59161 |

